-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RC Network,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8664
|
Newark | .047Uf 300V |Kemet P410CJ473M300AH101 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.3200 | Buy Now |
DISTI #
399-12049-ND
|
DigiKey | FILTER RC 100 OHM/47UF TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
700 In Stock |
|
$0.8950 / $2.3900 | Buy Now |
DISTI #
80-P410CJ473M300A101
|
Mouser Electronics | Film Capacitors 300volts 47nF 20% LS 20.3mm RoHS: Compliant | 0 |
|
$1.2100 / $2.3900 | Order Now |
DISTI #
70728808
|
RS | Cap Film P410 RC X1 300V 47nF R100 | KEMET P410CJ473M300AH101 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.4300 | RFQ |
DISTI #
79638214
|
Verical | Cap RC Network 0.047uF 1000V 20% 100 Ohm 30% 1/2W 1R/1C 85°C Bulk Min Qty: 45 Package Multiple: 1 | Americas - 633 |
|
$1.7429 / $2.2636 | Buy Now |
DISTI #
P410CJ473M300AH101
|
TME | Capacitor: paper, X1, 47nF, 300VAC, 20.3mm, ±20%, THT, P410, 1000VDC Min Qty: 1 | 0 |
|
$1.0500 / $1.9700 | RFQ |
DISTI #
P410CJ473M300AH101
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: P410CJ473M300AH101) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2474634
|
element14 Asia-Pacific | CAP, 0.047F, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4232 / $2.6536 | Buy Now |
DISTI #
2474634
|
Farnell | CAP, 0.047F, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.9299 / $1.8699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P410CJ473M300AH101
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P410CJ473M300AH101
KEMET Corporation
RC Network,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated (DC) Voltage (URdc) | 1000 V | |
Resistance Tolerance | 30% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 15 mm | |
Surface Mount | NO | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Working Voltage | 1000 V |