Part Details for 104M06QC220 by Quantic Paktron
Overview of 104M06QC220 by Quantic Paktron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104M06QC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-104M06QC220-ND
|
DigiKey | FILTER 220OHM 0.1UF 600V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$5.2700 / $8.1900 | Buy Now |
|
Future Electronics | Q/QRL Series 600 V 0.1uF ±20% Radial Metallized Polyester Quencharc® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 313Bag |
|
$2.5200 / $2.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $6.3200 | Buy Now |
Part Details for 104M06QC220
104M06QC220 CAD Models
104M06QC220 Part Data Attributes:
|
104M06QC220
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
104M06QC220
Quantic Paktron
RC Network, Bussed, 0.5W, 220ohm, 600V, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 220 Ω | |
Length | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 600 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 20.8 mm | |
Terminal Shape | WIRE | |
Width | 9.9 mm |