Filter Your Search
1 - 10 of 130,494 results
|
PMR209MB5470M047R033G
KEMET Corporation
|
$0.3092 | Yes | Yes | Active | 47 Ω | 47 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | TIN | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.10 | ||||||
|
104M06QC22
Quantic Paktron
|
$1.0062 | Yes | Active | 22 Ω | 100 nF | 10 % | 600 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | 85 °C | -55 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 20.8 mm | WIRE | 9.9 mm | 16.7 mm | 27.4 mm | ITW PAKTRON | RADIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||
|
104M06QC220
Quantic Paktron
|
$1.0575 | Yes | Active | 220 Ω | 100 nF | 10 % | 600 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | 85 °C | -55 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 20.8 mm | WIRE | 9.9 mm | 16.7 mm | 27.4 mm | ITW PAKTRON | RADIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||
|
104M06QC100
Quantic Paktron
|
$1.0712 | Yes | Active | 100 Ω | 100 nF | 10 % | 600 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 250 | 20 % | 20 % | 1 | 85 °C | -55 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 20.8 mm | WIRE | 9.9 mm | 16.7 mm | 27.4 mm | PAKTRON CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||
|
P410QM223M300AH101
KEMET Corporation
|
$1.0800 | Yes | Active | 100 Ω | 22 nF | 30 % | 1 kV | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
104MACQRL150
Quantic Paktron
|
$1.1399 | Yes | Active | 150 Ω | 100 nF | 10 % | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 125 | 20 % | 20 % | 1 | 85 °C | -55 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 20.8 mm | WIRE | 11.18 mm | 16.7 mm | 27.4 mm | ITW PAKTRON | RADIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||
|
PMR209MC6100M047R30
KEMET Corporation
|
$1.2311 | Yes | Yes | Active | 47 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||||||||
|
P410QS333M300AH101
KEMET Corporation
|
$1.2329 | Yes | Active | 100 Ω | 33 nF | 30 % | 1 kV | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 15.2 mm | WIRE | 14.3 mm | 18.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||
|
P410CJ473M300AH101
KEMET Corporation
|
$1.2881 | Yes | Active | 100 Ω | 47 nF | 30 % | 1 kV | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 15 mm | 24 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
504M02QA220
Quantic Paktron
|
$1.2955 | Yes | Active | 220 Ω | 500 nF | 10 % | 200 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 125 | 20 % | 20 % | 1 | 85 °C | -55 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 20.8 mm | WIRE | 9.4 mm | 16.3 mm | 27.4 mm | ITW PAKTRON | RADIAL LEADED, ROHS COMPLIANT | unknown |