Filter Your Search
1 - 10 of 1,666 results
|
TL431IDM-TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 96.19 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROSEMI CORP | SOIC | LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TL431QDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.589 ppm/°C | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ZTL431BH6TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.487 V | 2.513 V | 2.5 V | 20 V | 1 | YES | YES | ADJUSTABLE FROM 2.5V TO 20V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 82.424 ppm/°C | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.3 mm | 2 mm | 1.1 mm | ZETEX PLC | SC-70, 6 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TL431AIP
Motorola Mobility LLC
|
Check for Price | Transferred | 2.495 V | 2.495 V | 36 V | 100 mA | 100 mA | 1 | NO | YES | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TL431CZBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2.5 V | 2.5 V | 30 V | 10 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 160 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | ANALOG INTEGRATIONS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TL431BILP
Rochester Electronics LLC
|
Check for Price | No | Active | 2.495 V | 2.483 V | 2.507 V | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 109.018 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e0 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431BW5-7
Diodes Incorporated
|
$0.1926 | Yes | Yes | Active | 2.495 V | 2.47 V | 2.512 V | 100 mA | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 82.58 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | DIODES INC | SOT | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TL431ALP-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 2.5 V | 2.5 V | 36 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 97.143 ppm/°C | COMMERCIAL | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TL431ILPSPCF
NXP Semiconductors
|
Check for Price | Obsolete | 2.495 V | 2.44 V | 36 V | 100 mA | 1 | NO | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.19 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TL431LPTR2
Calogic Inc
|
Check for Price | Obsolete | 2.495 V | 2.449 V | 2.541 V | 1 | NO | YES | 2.5V TO 36V PROGRAMMABLE OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.90.00.00 |