Filter Your Search
1 - 10 of 1,666 results
|
MMTL431B
Diotec Semiconductor AG
|
$0.0453 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
MMTL431A
Diotec Semiconductor AG
|
$0.0473 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8542.39.00.01 | 2017-07-18 | |||||||||||||||||||||||||||||||||||||||||
|
MMTL431BR
Diotec Semiconductor AG
|
$0.0503 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
MMTL431AR-AQ
Diotec Semiconductor AG
|
$0.0515 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||||||||||||||||||||||||
|
MMTL431AR
Diotec Semiconductor AG
|
$0.0518 | Yes | Active | TWO TERMINAL VOLTAGE REFERENCE | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8542.39.00.01 | 2017-07-28 | |||||||||||||||||||||||||||||||||||||||
|
TL431ILPE3
Texas Instruments
|
$0.0670 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 92 ppm/°C | INDUSTRIAL | O-XBCY-W3 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2017-07-09 | TO-92, 3 PIN | |||||||||||||||||
|
TL431CPKE6
Texas Instruments
|
$0.0788 | No | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 2.204408 % | R-PSSO-F3 | e6 | 1 | 70 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | 2018-09-28 | SOT-89, 3 PIN | |||||||||||
|
TL431MFDT,215
Nexperia
|
$0.0808 | Yes | Active | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | AUTOMOTIVE | R-PDSO-G3 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | NEXPERIA | compliant | Nexperia | PLASTIC, TO-236AB, SOT-23, 3 PIN | TO-236 | 3 | SOT23 | |||||||||||||
|
TL431LIBCDBZR
Texas Instruments
|
$0.0809 | Yes | Yes | Active | 2.495 V | 2.483 V | 2.507 V | 2.47 V | 36 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 63 ppm/°C | COMMERCIAL | R-PDSO-G3 | e4 | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||
|
TL431IPE4
Texas Instruments
|
$0.0833 | Yes | Yes | Obsolete | 2.495 V | 2.44 V | 2.55 V | 100 mA | 2.495 V | 36 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 92 ppm/°C | INDUSTRIAL | 2 % | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 | DIP | 8 |