Part Details for TL431LPTR2 by Calogic Inc
Overview of TL431LPTR2 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431LPTR2
TL431LPTR2 CAD Models
TL431LPTR2 Part Data Attributes
|
TL431LPTR2
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
TL431LPTR2
Calogic Inc
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | 2.5V TO 36V PROGRAMMABLE OUTPUT | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage-Max | 2.541 V | |
Output Voltage-Min | 2.449 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431LPTR2
This table gives cross-reference parts and alternative options found for TL431LPTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431LPTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1004N-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TL431LPTR2 vs SPX1004N-1.2-L |
LM285Z-1.2RP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | TL431LPTR2 vs LM285Z-1.2RP |
SPX1004N-2.5-L/TR | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TL431LPTR2 vs SPX1004N-2.5-L/TR |
SPX385AN-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TL431LPTR2 vs SPX385AN-1.2-L |
LT1004MZ-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | TL431LPTR2 vs LT1004MZ-1.2 |
SPX1004N-2.5-L | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TL431LPTR2 vs SPX1004N-2.5-L |
AS1004T1.2 | Two Terminal Voltage Reference, 1 Output, 1.25V, MBCY3, TO-46 | Calogic Inc | TL431LPTR2 vs AS1004T1.2 |
TL431LP | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, TO-92, 3 PIN | Micro Commercial Components | TL431LPTR2 vs TL431LP |
LM385BZ-2.5RP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | TL431LPTR2 vs LM385BZ-2.5RP |
SPX385N-1.2-L | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, LEAD FREE, TO-92, 3 PIN | Exar Corporation | TL431LPTR2 vs SPX385N-1.2-L |