Part Details for TL431ILPSPCF by NXP Semiconductors
Overview of TL431ILPSPCF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431ILPSPCF
TL431ILPSPCF CAD Models
TL431ILPSPCF Part Data Attributes
|
TL431ILPSPCF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TL431ILPSPCF
NXP Semiconductors
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 100 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 96.19 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for TL431ILPSPCF
This table gives cross-reference parts and alternative options found for TL431ILPSPCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ILPSPCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040A41ILPM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL431ILPSPCF vs LM4040A41ILPM |
TL431CLPUSPCT | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | NXP Semiconductors | TL431ILPSPCF vs TL431CLPUSPCT |
AS431C1LP7 | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | TL431ILPSPCF vs AS431C1LP7 |
AS431C2LPT | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | TL431ILPSPCF vs AS431C2LPT |
LT1004CLPR-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Texas Instruments | TL431ILPSPCF vs LT1004CLPR-2.5 |
TL431ACLPUSPCF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495 V, PBCY3, PLASTIC, SOT-54, TO-92, 3 PIN, Voltage Reference | NXP Semiconductors | TL431ILPSPCF vs TL431ACLPUSPCF |
LM4040A30ILPR | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | Texas Instruments | TL431ILPSPCF vs LM4040A30ILPR |
KA336Z-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TL431ILPSPCF vs KA336Z-5.0 |
AS432CR25LP13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | TL431ILPSPCF vs AS432CR25LP13 |
AS431BR25LP13 | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Artesyn Embedded Technologies | TL431ILPSPCF vs AS431BR25LP13 |