Filter Your Search
1 - 10 of 8,602,591 results
|
PDSE1-S5-S9-S
CUI Inc
|
$0.6890 | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | NO | NO | 270 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | CONTINUOUS SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T4 | CE, EN, UL | 105 °C | -40 °C | 260 | 4 | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | CUI INC | , | compliant | EAR99 | 2019-07-02 | CUI Inc. | ||||||
|
SMI-US-2
CUI Inc
|
$0.6966 | Yes | Active | CUI INC | compliant | CUI Inc. | |||||||||||||||||||||||||||||||||||||||||||||
|
LXDC2HL18A-052
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HL12A-050
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.2 V | 5.5 V | 2.3 V | 1.176 V | 1.224 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 720 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HL33A-055
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XXMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 2 mm | 2.5 mm | 1.1 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HN33A-136
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 3.3 V | 5.5 V | 2.3 V | 3.234 V | 3.366 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
LXDC2HN18A-097
Murata Manufacturing Co Ltd
|
$0.8634 | Obsolete | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 1.764 V | 1.836 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1.08 W | R-XDMA-X4 | 85 °C | -40 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 2 mm | 2.5 mm | 1.2 mm | MURATA MANUFACTURING CO LTD | , | compliant | EAR99 | Murata Electronics | |||||||||||||||||
|
R2SX-2405-R
RECOM Power Inc
|
$1.0000 | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
RACM100-48S/OF
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | RECOM POWER GMBH | , | compliant | EAR99 | 2018-09-10 | RECOM Power | ||||||||||||||||||||||||||||||||||||||
|
RTM-1205S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | SMD-28/10 | compliant | EAR99 | RECOM Power |