Filter Your Search
1 - 2 of 2 results
|
THVB12S
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 170 V | 70 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | COMMERCIAL | 5 W | R-XSMA-D5 | e0 | Not Qualified | 70 °C | -20 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | SOLDER LUG | SINGLE | PICO ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
HVB12S
Pico Electronics Inc
|
Check for Price | No | No | Active | 12 V | 170 V | 70 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 1 % | 2 % | 1 | CURRENT | HYBRID | COMMERCIAL | 5 W | R-XDMA-P4 | e0 | Not Qualified | 70 °C | -20 °C | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | PICO ELECTRONICS INC | , | compliant | EAR99 |