Part Details for SMI-US-2 by CUI Inc
Overview of SMI-US-2 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SMI-US-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3685-ND
|
DigiKey | INPUT PLUG US FOR SMI18/24/36 Min Qty: 1 Lead time: 28 Weeks Container: Box |
1948 In Stock |
|
$0.8641 / $1.2300 | Buy Now |
DISTI #
490-SMI-US-2
|
Mouser Electronics | Wall Mount AC Adapters AC blade for US for SMI18/24/36 RoHS: Compliant | 797 |
|
$0.8070 / $0.9800 | Buy Now |
DISTI #
V99:2348_18927688
|
Arrow Electronics | North America Blade For External Plug-In Adapters Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2137 | Americas - 618 |
|
$0.7785 / $0.7964 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 330 | 0 |
|
$0.7540 | Buy Now |
|
Onlinecomponents.com | United States Blade for SMI Multi-Blade Power Adapter RoHS: Compliant |
571 In Stock |
|
$0.7320 / $1.0620 | Buy Now |
DISTI #
59369661
|
Verical | North America Blade For External Plug-In Adapters Min Qty: 8 Package Multiple: 1 Date Code: 2137 | Americas - 618 |
|
$0.7785 / $0.7884 | Buy Now |
DISTI #
51602183
|
Verical | North America Blade For External Plug-In Adapters Min Qty: 50 Package Multiple: 25 Date Code: 1802 | Americas - 325 |
|
$1.4040 | Buy Now |
DISTI #
67000535
|
Verical | North America Blade For External Plug-In Adapters Min Qty: 80 Package Multiple: 1 | Americas - 244 |
|
$0.7900 | Buy Now |
DISTI #
000000000006364699
|
Sager | Wall Mount AC Adapters AC blade for US for SMI18/24/36 Min Qty: 1 | 0 |
|
$0.8300 / $0.9700 | Buy Now |
|
Master Electronics | United States Blade for SMI Multi-Blade Power Adapter RoHS: Compliant |
571 In Stock |
|
$0.7320 / $1.0620 | Buy Now |