Part Details for LXDC2HL12A-050 by Murata Manufacturing Co Ltd
Overview of LXDC2HL12A-050 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for LXDC2HL12A-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 1 |
|
$1.4813 | Buy Now |
|
Chip1Cloud | Low EMI noise and small footprint using inductor-imbedded ferrite substrate | 7990 |
|
RFQ |
Part Details for LXDC2HL12A-050
LXDC2HL12A-050 CAD Models
LXDC2HL12A-050 Part Data Attributes:
|
LXDC2HL12A-050
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LXDC2HL12A-050
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 0.72W, Hybrid, MODULE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XXMA-X4 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.224 V | |
Output Voltage-Min | 1.176 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 0.72 W | |
Trim/Adjustable Output | NO | |
Width | 2 mm |