Filter Your Search
1 - 10 of 1,953,143 results
|
M6029ALFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | ||||||||
|
M6029FHFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 2.5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | ||||||||
|
M6029FLFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | ||||||||
|
M6029AJFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 1.5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | ||||||||
|
M60298HFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 2.5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | |||||||||
|
M6029AHFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 2.5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | ||||||||
|
M60298JFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 1.5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 50 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | |||||||||
|
M60291HFSNFREQ
MtronPTI
|
Check for Price | Yes | Active | 2.5 % | 1 PPM/FIRST YEAR | 10 Ω | 3 V | CLIPPED SINE | NO | 26 MHz | 12.6 MHz | 800 mV | 3.15 V | 2.85 V | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Sine | |||||||||
|
978WABGFREQ
Vectron International
|
Check for Price | Obsolete | 1 % | 1 PPM/YEAR | 1 kΩ | 3.3 V | CLIPPED SINE | YES | 200 MHz | 30 MHz | 1 V | 50 °C | SURFACE MOUNT | YES | 19mm x 12.19mm x 6.73mm | VECTRON INTERNATIONAL | unknown | Sine | |||||||||||||||
|
ASVTX-11-A-19.200MHZ-E40
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 19.2 MHz | 1 kΩ | 3 V | SINE | 40 MHz | 10 MHz | Not Qualified | 60 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | LCC6,.1X.13,70/65 | YES | ABRACON LLC | compliant | Sine | LCC6,.1X.13,70/65 |