Datasheets
M60298HFSNFREQ by: MtronPTI

Clipped Sine Output Oscillator, 12.6MHz Min, 26MHz Max, ROHS COMPLIANT, MINIATURE, LEADLESS PACKAGE-4

Part Details for M60298HFSNFREQ by MtronPTI

Overview of M60298HFSNFREQ by MtronPTI

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M60298HFSNFREQ

M60298HFSNFREQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M60298HFSNFREQ Part Data Attributes:

M60298HFSNFREQ MtronPTI
Buy Now Datasheet
Compare Parts:
M60298HFSNFREQ MtronPTI Clipped Sine Output Oscillator, 12.6MHz Min, 26MHz Max, ROHS COMPLIANT, MINIATURE, LEADLESS PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MTRONPTI
Reach Compliance Code unknown
Aging 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 2.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 26 MHz
Operating Frequency-Min 12.6 MHz
Operating Temperature-Max 50 °C
Operating Temperature-Min
Oscillator Type CLIPPED SINE
Output Impedance 10 Ω
Output Level 0.8 V
Physical Dimension 7.0mm x 5.0mm x 1.9mm
Supply Voltage-Max 3.15 V
Supply Voltage-Min 2.85 V
Supply Voltage-Nom 3 V
Surface Mount YES
Terminal Finish Nickel/Gold (Ni/Au)

M60298HFSNFREQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M60298HFSNFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M60298HFSNFREQ by MtronPTI

  • Please alert me when M60298HFSNFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M60298HFSNFREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M60298HFSNFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M60298HFSNFREQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M60298HFSNFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M60298HFSNFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: