Part Details for 978WABGFREQ by Vectron International
Overview of 978WABGFREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 978WABGFREQ
978WABGFREQ CAD Models
978WABGFREQ Part Data Attributes:
|
978WABGFREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
978WABGFREQ
Vectron International
Clipped Sine Output Oscillator, 30MHz Min, 200MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 1000 Ω | |
Output Level | 1 V | |
Physical Dimension | 19mm x 12.19mm x 6.73mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |