Parametric results for: RHA20000N4G under Other Optoelectronics

Filter Your Search

1 - 10 of 148,949 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASMT-BG20-AS000
Broadcom Limited
$0.0392 Yes Active GREEN 30 mA 2.4 V 1 YES 650.0 mcd 565 nm 15 deg UNTINTED NONDIFFUSED SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH ROUND Gold (Au) - with Nickel (Ni) barrier 2.65 mm 2.4 mm 1.8 mm BROADCOM INC compliant 8541.40.80.00 SURFACE MOUNT
VO615A-1X019T
Vishay Intertechnologies
$0.0603 Yes Yes Active YES TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -40 °C MATTE TIN VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 SURFACE MOUNT EAR99 Vishay
PD12-21B/TR8
Everlight Electronics Co Ltd
$0.0604 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99 Everlight
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
$0.0673 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.80.00
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
$0.0820 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99
ASMT-BR20-AS000
Broadcom Limited
$0.0879 Yes Active RED 30 mA 2.4 V 1 YES 650.0 mcd 635 nm 15 deg UNTINTED NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 2.65 mm 2.4 mm 1.8 mm BROADCOM INC compliant 8541.40.80.00 SURFACE MOUNT
LTR-323DB
Lite-On Semiconductor Corporation
$0.0943 Active 1 900 nm 13 µA SINGLE 30 nA YES 30 V 85 °C -40 °C TR ROUND 5 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Lite-On
SML-811WTT86A
ROHM Semiconductor
$0.1133 Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.80.00 ROHM Semiconductor
VO615A-7X017T
Vishay Intertechnologies
$0.1189 Yes Yes Active YES TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -40 °C MATTE TIN VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 SURFACE MOUNT EAR99 Vishay
SSL-LX3052ID
ITW Lumex
$0.1214 Yes Active BRIGHT RED 2.8 V 1 NO 5.0 mcd 635 nm 80 deg DIFFUSED RED SINGLE Red NO 100 °C -55 °C 2 BULK ROUND 2.29 mm 5.5 mm 3.3 mm LUMEX INC compliant 8541.40.80.00 RADIAL MOUNT Lumex