Parametric results for: TOSHIBA%20MP6750 under Other Optoelectronics

Filter Your Search

1 - 10 of 149,097 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASMT-BG20-AS000
Broadcom Limited
$0.0496 Yes Active 30 mA 2 V 565 nm 15 deg TRANSPARENT Green NO 5 V e4 85 °C -40 °C Gold (Au) - with Nickel (Ni) barrier 2.4 mm BROADCOM INC compliant 8541.40.80.00 Avago Technologies
ASMT-BR20-AS000
Broadcom Limited
$0.0507 Yes Active 30 mA 2 V 635 nm 15 deg TRANSPARENT Red NO 5 V 85 °C -40 °C 2.4 mm BROADCOM INC compliant 8541.40.80.00 Avago Technologies
PD12-21B/TR8
Everlight Electronics Co Ltd
$0.0627 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Everlight EAR99
VO615A-1X019T
Vishay Intertechnologies
$0.0640 Yes Yes Active 60 mA 1.6 V YES 50 mA 5 kV 13 % 150 mW e3 110 °C -40 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 Vishay EAR99 SURFACE MOUNT
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
$0.0673 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.80.00
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
$0.0855 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 EAR99
LTR-323DB
Lite-On Semiconductor Corporation
$0.0943 Active 1 900 nm 13 µA SINGLE 30 nA YES 30 V 85 °C -40 °C TR ROUND 5 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.80.00 Lite-On
3RD-F
Bivar Inc
$0.1126 Yes Active 40 mA 2 V 655 nm 45 deg DIFFUSED Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
3SRC-F
Bivar Inc
$0.1180 Yes Active 20 mA 2.6 V 660 nm 30 deg WATER CLEAR Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
SSL-LX3052ID
ITW Lumex
$0.1212 Yes Active BRIGHT RED 2.8 V 1 NO 5.0 mcd 635 nm 80 deg DIFFUSED RED SINGLE Red NO 100 °C -55 °C 2 BULK ROUND 2.29 mm 5.5 mm 3.3 mm LUMEX INC compliant 8541.40.80.00 RADIAL MOUNT