Filter Your Search
1 - 10 of 149,104 results
|
ASMT-BG20-AS000
Broadcom Limited
|
$0.0418 | Yes | Active | 30 mA | 2 V | 565 nm | 15 deg | TRANSPARENT | Green | NO | 5 V | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 2.4 mm | BROADCOM INC | compliant | 8541.40.80.00 | |||||||||||||||||||||||||
|
ASMT-BR20-AS000
Broadcom Limited
|
$0.0506 | Yes | Active | 30 mA | 2 V | 635 nm | 15 deg | TRANSPARENT | Red | NO | 5 V | 85 °C | -40 °C | 2.4 mm | BROADCOM INC | compliant | 8541.40.80.00 | |||||||||||||||||||||||||||
|
PD12-21B/TR8
Everlight Electronics Co Ltd
|
$0.0609 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | Everlight | |||||||||||||||||||||||||||||||||||||
|
VO615A-1X019T
Vishay Intertechnologies
|
$0.0640 | Yes | Yes | Active | 60 mA | 1.6 V | YES | 50 mA | 5 kV | 13 % | 150 mW | e3 | 110 °C | -40 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | EAR99 | Vishay | SURFACE MOUNT | ||||||||||||||||||||||
|
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
|
$0.0673 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||
|
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
|
$0.0830 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LTR-323DB
Lite-On Semiconductor Corporation
|
$0.0943 | Active | 1 | 900 nm | 13 µA | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | ||||||||||||||||||||||||||
|
VO615A-7X017T
Vishay Intertechnologies
|
$0.1199 | Yes | Yes | Active | 60 mA | 1.6 V | YES | 50 mA | 5 kV | 80 % | 150 mW | e3 | 110 °C | -40 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | EAR99 | Vishay | SURFACE MOUNT | ||||||||||||||||||||||
|
SSL-LX3052ID
ITW Lumex
|
$0.1214 | Yes | Active | BRIGHT RED | 2.8 V | 1 | NO | 5.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE | Red | NO | 100 °C | -55 °C | 2 | BULK | ROUND | 2.29 mm | 5.5 mm | 3.3 mm | LUMEX INC | compliant | 8541.40.80.00 | Lumex | RADIAL MOUNT | |||||||||||||||||
|
SML-811WTT86A
ROHM Semiconductor
|
$0.1265 | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor |