Filter Your Search
1 - 10 of 148,949 results
|
ASMT-BG20-AS000
Broadcom Limited
|
$0.0392 Buy | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 565 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) - with Nickel (Ni) barrier | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | SURFACE MOUNT | ||||||||||
|
VO615A-1X019T
Vishay Intertechnologies
|
$0.0603 Buy | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | SURFACE MOUNT | EAR99 | Vishay | |||||||||||||||||||||||
|
PD12-21B/TR8
Everlight Electronics Co Ltd
|
$0.0604 Buy | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | Everlight | ||||||||||||||||||||||||||||||||
|
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
|
$0.0673 Buy | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||
|
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
|
$0.0820 Buy | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | |||||||||||||||||||||||||||||||||
|
ASMT-BR20-AS000
Broadcom Limited
|
$0.0879 Buy | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 635 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | SURFACE MOUNT | ||||||||||||
|
LTR-323DB
Lite-On Semiconductor Corporation
|
$0.0943 Buy | Active | 1 | 900 nm | 13 µA | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | |||||||||||||||||||||
|
SML-811WTT86A
ROHM Semiconductor
|
$0.1133 Buy | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor | ||||||||||||||||||||||||||||
|
VO615A-7X017T
Vishay Intertechnologies
|
$0.1189 Buy | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | SURFACE MOUNT | EAR99 | Vishay | |||||||||||||||||||||||
|
SSL-LX3052ID
ITW Lumex
|
$0.1214 Buy | Yes | Active | BRIGHT RED | 2.8 V | 1 | NO | 5.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE | Red | NO | 100 °C | -55 °C | 2 | BULK | ROUND | 2.29 mm | 5.5 mm | 3.3 mm | LUMEX INC | compliant | 8541.40.80.00 | RADIAL MOUNT | Lumex |