Filter Your Search
1 - 10 of 148,949 results
|
ASMT-BG20-AS000
Broadcom Limited
|
$0.0418 | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 565 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) - with Nickel (Ni) barrier | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | 14.25 | 15.58 | 222.01500000000001 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 2451-62-9 | 99 | YES | 1303-00-0, 7440-02-0 | DRC Conflict Free | CMRT V6.10 | [object Object] | [object Object],[object Object],[object ... more | SURFACE MOUNT | |||||||||||||
|
PD12-21B/TR8
Everlight Electronics Co Ltd
|
$0.0610 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | 15.58 | 2018-01-15 | DRC Conflict Free | CMRT V6.10 | [object Object],[object Object],[object ... more | EAR99 | Chip Photodiode with Right Angle Lens | Everlight | 2023-03-07 16:10:32 | ||||||||||||||||||||||||||||||||||||||||||
|
VO615A-1X019T
Vishay Intertechnologies
|
$0.0640 | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | 15.58 | Industrial: -40C to +110C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | SURFACE MOUNT | EAR99 | Transistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR, VDE | Vishay | 2023-03-07 16:10:32 | e | |||||||||||||||||||||||||||||||
|
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
|
$0.0673 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.80.00 | 15.58 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
|
$0.0831 | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | 15.58 | 2018-01-15 | DRC Conflict Free | CMRT V6.10 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ASMT-BR20-AS000
Broadcom Limited
|
$0.0878 | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 635 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | 15.58 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | [object Object],[object Object],[object ... more | SURFACE MOUNT | |||||||||||||||||||||
|
LTR-323DB
Lite-On Semiconductor Corporation
|
$0.0943 | Active | 1 | 900 nm | 13 µA | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | 15.58 | Industrial: -40C to +85C | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object],[object ... more | Photodiodes Photo Diode Dark | Lite-On | 2023-03-07 16:10:32 | |||||||||||||||||||||||||||||||
|
VO615A-7X017T
Vishay Intertechnologies
|
$0.1201 | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | 15.58 | Industrial: -40C to +110C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | SURFACE MOUNT | EAR99 | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | Vishay | 2023-03-07 16:10:32 | e | |||||||||||||||||||||||||||||||
|
SSL-LX3052ID
ITW Lumex
|
$0.1214 | Yes | Active | BRIGHT RED | 2.8 V | 1 | NO | 5.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE | Red | NO | 100 °C | -55 °C | 2 | BULK | ROUND | 2.29 mm | 5.5 mm | 3.3 mm | LUMEX INC | compliant | 8541.40.80.00 | 15.58 | Industrial: -55C to +100C | RoHS 2 (2015/863/EU) | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | RADIAL MOUNT | Lumex SSL-LX3052ID Red LED, 627 nm, T1 (... more | Lumex | 2023-03-07 16:10:32 | e | ||||||||||||||||||
|
3RD-F
Bivar Inc
|
$0.1256 | Yes | Active | 40 mA | 2 V | 655 nm | 45 deg | DIFFUSED | Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | 15.58 | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.22 |