Filter Your Search
1 - 10 of 148,949 results
Select Parts | Part Number |
---|
|
ASMT-BG20-AS000
Broadcom Limited
|
||
|
PD12-21B/TR8
Everlight Electronics Co Ltd
|
||
|
VO615A-1X019T
Vishay Intertechnologies
|
||
|
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
|
||
|
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
|
||
|
LTR-323DB
Lite-On Semiconductor Corporation
|
||
|
ASMT-BR20-AS000
Broadcom Limited
|
||
|
SML-811WTT86A
ROHM Semiconductor
|
||
|
VO615A-7X017T
Vishay Intertechnologies
|
||
|
SSL-LX3052ID
ITW Lumex
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Viewing Angle
|
Light Current-Nom
|
Lens Type
|
Configuration |
Optoelectronic Device Type
|
Color@Wavelength
|
Dark Current-Max
|
Infrared Range
|
Reverse Breakdown Voltage-Min
|
Reverse Voltage-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Reach Compliance Code
|
HTS Code
|
Mounting Feature
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 565 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) - with Nickel (Ni) barrier | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||||
Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | Everlight | |||||||||||||||||||||||||||||||
Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | SURFACE MOUNT | EAR99 | Vishay | ||||||||||||||||||||||
Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||
Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | ||||||||||||||||||||||||||||||||
Active | 1 | 900 nm | 13 µA | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | ||||||||||||||||||||
Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 635 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | SURFACE MOUNT | |||||||||||
Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor | |||||||||||||||||||||||||||
Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | SURFACE MOUNT | EAR99 | Vishay | ||||||||||||||||||||||
Yes | Active | BRIGHT RED | 2.8 V | 1 | NO | 5.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE | Red | NO | 100 °C | -55 °C | 2 | BULK | ROUND | 2.29 mm | 5.5 mm | 3.3 mm | LUMEX INC | compliant | 8541.40.80.00 | RADIAL MOUNT | Lumex |
|
ASMT-BG20-AS000
Broadcom Limited
|
$0.0469 Buy | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 565 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) - with Nickel (Ni) barrier | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | SURFACE MOUNT | ||||||||||
|
PD12-21B/TR8
Everlight Electronics Co Ltd
|
$0.0595 Buy | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | Everlight | ||||||||||||||||||||||||||||||||
|
VO615A-1X019T
Vishay Intertechnologies
|
$0.0603 Buy | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | SURFACE MOUNT | EAR99 | Vishay | |||||||||||||||||||||||
|
LL-R5050W-W6-3A
Lucky Light Electronics Co Ltd
|
$0.0673 Buy | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||
|
PD12-21B/L458/TR8
Everlight Electronics Co Ltd
|
$0.0810 Buy | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.80.00 | EAR99 | |||||||||||||||||||||||||||||||||
|
LTR-323DB
Lite-On Semiconductor Corporation
|
$0.0943 Buy | Active | 1 | 900 nm | 13 µA | SINGLE | 30 nA | YES | 30 V | 85 °C | -40 °C | TR | ROUND | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | |||||||||||||||||||||
|
ASMT-BR20-AS000
Broadcom Limited
|
$0.1064 Buy | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | 650.0 mcd | 635 nm | 15 deg | UNTINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.65 mm | 2.4 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.80.00 | SURFACE MOUNT | ||||||||||||
|
SML-811WTT86A
ROHM Semiconductor
|
$0.1133 Buy | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor | ||||||||||||||||||||||||||||
|
VO615A-7X017T
Vishay Intertechnologies
|
$0.1171 Buy | Yes | Yes | Active | YES | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -40 °C | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | SURFACE MOUNT | EAR99 | Vishay | |||||||||||||||||||||||
|
SSL-LX3052ID
ITW Lumex
|
$0.1214 Buy | Yes | Active | BRIGHT RED | 2.8 V | 1 | NO | 5.0 mcd | 635 nm | 80 deg | DIFFUSED RED | SINGLE | Red | NO | 100 °C | -55 °C | 2 | BULK | ROUND | 2.29 mm | 5.5 mm | 3.3 mm | LUMEX INC | compliant | 8541.40.80.00 | RADIAL MOUNT | Lumex |