Filter Your Search
1 - 10 of 12,870 results
|
DS1375T+T&R
Maxim Integrated Products
|
$0.3109 | Yes | Yes | Transferred | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.7 V | INDUSTRIAL | SECONDS | YES | R-XDSO-N6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | SON | SOLCC6,.11,37 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | QFN | 3 X 3 MM, 0.80 MM HEIGHT, THIN, QFN-6 | 6 | compliant | EAR99 | 8473.30.11.80 | ||||||||||||||||||||
|
NLV14541BDTR2G
onsemi
|
$0.4131 | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 948G | onsemi | |||||||||||||||||||
|
PCA85073ADP/Q900Z
NXP Semiconductors
|
$0.4644 | Yes | Active | 32.768 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | I2C | Y | 50 mA | 5.5 V | 1.8 V | INDUSTRIAL | NO | S-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | 2019-10-04 | ||||||||||||||||||
|
M41T80M6F
STMicroelectronics
|
$0.4697 | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO1C-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
MC14541BDR2G
onsemi
|
$0.4944 | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 751A-03 | onsemi | |||||||||||||||||||
|
HEF4541BT-Q100Y
Nexperia
|
$0.5209 | Yes | Obsolete | 32 kHz | 1 | 5 V | TIMER, PROGRAMMABLE | PARALLEL, DIRECT ADDRESS | 15 V | 3 V | e4 | 3 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | SOIC | 14 | compliant | SOT108-1 | Nexperia | |||||||||||||||||||||||||||||||||||||||
|
PCF85063ATL/1,118
NXP Semiconductors
|
$0.5300 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 900 mV | INDUSTRIAL | SECONDS | YES | S-PDSO-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2.6 mm | 2.6 mm | NXP SEMICONDUCTORS | DFN | 2.60 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1197-1, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | SOT1197-1 | NXP | ||||||||||||||||
|
BQ32002DR
Texas Instruments
|
$0.5396 | Yes | Yes | Active | I2C | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 200 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
MC14541BDG
onsemi
|
$0.5458 | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, PROGRAMMABLE | CMOS | SERIAL | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 751A-03 | onsemi | |||||||||||||||||||
|
STWD100NYWY3F
STMicroelectronics
|
$0.5948 | Yes | Active | YES | 1 | 26 µA | 5.5 V | 2.7 V | 5 V | R-PDSO-G5 | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) - immersion | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | NO | WATCHDOG TIMER | 1 |