Part Details for SE0GTFHHL-C1000-D by Delkin Devices
Overview of SE0GTFHHL-C1000-D by Delkin Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE0GTFHHL-C1000-D
SE0GTFHHL-C1000-D CAD Models
SE0GTFHHL-C1000-D Part Data Attributes:
|
SE0GTFHHL-C1000-D
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
SE0GTFHHL-C1000-D
Delkin Devices
Flash Memory Drive, CMOS, ROHS COMPLIANT, CARD-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | ROHS COMPLIANT, CARD-9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | DELKIN DEVICES | |
External Data Bus Width | 4 | |
Host Data Transfer Rate-Max | 25 MBps | |
JESD-30 Code | R-XUUC-N9 | |
Length | 32 mm | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |