Filter Your Search
41 - 50 of 2,481 results
|
S25FS128SAGBHM300
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | 2017-10-06 | |||||||||||||||||||||||||||||||||||||||||
|
F9446
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16 | NO | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | MILITARY | R-GDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 41.91 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | DIP, | 64 | |||||||||||||||||||
|
82434NX
Intel Corporation
|
Check for Price | Obsolete | PCI; EISA; ISA; PENTIUM 735; PENTIUM 815; PENTIUM 610 | 32 | YES | 5 V | MEMORY CONTROLLER, CACHE | CMOS | NO | NO | 16M X 36 | 8 | 5.25 V | 4.75 V | S-PQFP-G208 | Not Qualified | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.7 mm | 28 mm | 28 mm | INTEL CORP | unknown | 8542.31.00.01 | QFP | FQFP, | 208 | ||||||||||||||||
|
NS32819N-70
Texas Instruments
|
Check for Price | Obsolete | 18 | 70 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.38 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, | |||||||||||||||
|
V96BMC
QuickLogic Corporation
|
Check for Price | Obsolete | YES | MEMORY CONTROLLER, DRAM | CMOS | S-PQFP-G132 | Not Qualified | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 640 µm | QUAD | 4.446 mm | 24.13 mm | 24.13 mm | QUICKLOGIC CORP | unknown | 8542.31.00.01 | QFP | BQFP, | 132 | |||||||||||||||||||||||||
|
KU82309SX20
Intel Corporation
|
Check for Price | Obsolete | 8 | 11 | YES | 5 V | MEMORY CONTROLLER, DRAM | CHMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 19.05 mm | 19.05 mm | INTEL CORP | unknown | 8542.31.00.01 | QFP | BQFP, | 100 | |||||||||||||||
|
54F968QMQB
Texas Instruments
|
Check for Price | Obsolete | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 300 mA | 5.5 V | 4.5 V | MILITARY | S-PQCC-J52 | Not Qualified | 125 °C | -55 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.05 mm | 19.05 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | QCCJ, | ||||||||||||||
|
MC74F2969J
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 5 V | 240 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP48,.6 | |||||||||||||||||||||||
|
DP8422VX-33
Texas Instruments
|
Check for Price | Obsolete | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | QCCJ, | ||||||||||||||||||
|
N74F4763A
YAGEO Corporation
|
Check for Price | Obsolete | 22 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | 4M X 1 | 1 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | unknown | 8542.31.00.01 | , |