Filter Your Search
21 - 30 of 2,481 results
|
DP8420AV-25
Texas Instruments
|
Check for Price | Obsolete | MEMORY CONTROLLER, DRAM | CMOS | TEXAS INSTRUMENTS INC | LCC | , | 68 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
N74F765AA-T
YAGEO Corporation
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086; Z80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
KD8230925
Intel Corporation
|
Check for Price | Obsolete | 8 | 11 | YES | 5 V | MEMORY CONTROLLER, DRAM | CHMOS | NO | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 19.05 mm | 19.05 mm | INTEL CORP | QFP | BQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
N74F1764A
YAGEO Corporation
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086 | 20 | 150 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 1 | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
AM8163XC
AMD
|
Check for Price | Obsolete | Z80; Z8000; 8086; 8088; MC68000 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XUUC-N40 | Not Qualified | 70 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | DIE, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
NS32817V-80X
Texas Instruments
|
Check for Price | Obsolete | 18 | 80 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||
|
S25FS256SDSBHM300
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | EAR99 | 2017-10-06 | ||||||||||||||||||||||||||||||||||||||||||
|
DP8429D-80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 52 | unknown | ||||||||||||
|
DP8429D-70
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 52 | unknown | ||||||||||||
|
74F765A
NXP Semiconductors
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIGNETICS CORP | , | unknown | 8542.31.00.01 |