Filter Your Search
31 - 40 of 2,481 results
|
TMS4500AFN
Texas Instruments
|
Check for Price | Obsolete | 16 | YES | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 2 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||
|
DP8417V-70X
Texas Instruments
|
Check for Price | Obsolete | 18 | 70 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | |||||||||
|
I5020-T
Icreate Technologies Corp
|
Check for Price | Obsolete | YES | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ICREATE TECHNOLOGIES CORP | QFP, TQFP100,.63SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
74F411L1CQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 | 14 | YES | 5 V | MEMORY CONTROLLER, FIFO | CMOS | NO | NO | COMMERCIAL | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.51 mm | 16.51 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, | unknown | 8542.31.00.01 | LCC | 44 | ||||||||||||
|
74F765AN
Philips Semiconductors
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||
|
NS32817V-70
National Semiconductor Corporation
|
Check for Price | Obsolete | 18 | 70 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | |||||||||
|
AM8163XM
AMD
|
Check for Price | Obsolete | Z80; Z8000; 8086; 8088; MC68000 | YES | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XUUC-N40 | Not Qualified | 125 °C | -55 °C | 40 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE, | unknown | 8542.31.00.01 | DIE | 40 | 3A001.A.2.C | |||||||||||||
|
STP3020TAB
Sun Microsystems Inc
|
Check for Price | Obsolete | 64 | 64 | 50 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | MOS | YES | YES | 256K X 16 | 8 | 1.5 A | 5.25 V | 4.75 V | COMMERCIAL | S-XUUC-N416 | Not Qualified | 40 °C | 416 | UNSPECIFIED | DIE | TAB,416PINS,.016 | SQUARE | UNCASED CHIP | NO LEAD | 400 µm | UPPER | SUN MICROSYSTEMS INC | DIE, TAB,416PINS,.016 | unknown | 8542.31.00.01 | DIE | 416 | ||||||||
|
74F764-1A
NXP Semiconductors
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIGNETICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||
|
29F68PCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 9 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.3791 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | DIP | 48 |