Filter Your Search
1 - 10 of 1,519 results
|
AM9511ADM
AMD
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 30.099 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
P8231A
Intel Corporation
|
Check for Price | Obsolete | 8 | 1 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.685 mm | INTEL CORP | DIP | DIP, | 24 | unknown | 8542.31.00.01 | ||||||||||||
|
5962-8854702QA
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 600 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
AM9511A-4DI
AMD
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 | ||||||||
|
AM9512-1DIB
AMD
|
Check for Price | Obsolete | 8 | 3.125 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | 8542.31.00.01 | ||||||||||||
|
D8087-2B
AMD
|
Check for Price | Obsolete | 8086; 8088 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||
|
AM9512-1LI
AMD
|
Check for Price | Obsolete | 8 | 3.125 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 28 | unknown | 8542.31.00.01 | ||||||||||||
|
5962-8854702QX
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-8854701QA
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 | 5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | 600 mA | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
AM9511A-1LIB
AMD
|
Check for Price | Obsolete | 8 | 3.125 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, | 28 | unknown | 8542.31.00.01 |