Part Details for P8231A by Intel Corporation
Overview of P8231A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Automotive
Robotics and Drones
Part Details for P8231A
P8231A CAD Models
P8231A Part Data Attributes:
|
P8231A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8231A
Intel Corporation
Math Coprocessor, 8-Bit, NMOS, PDIP24, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.685 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for P8231A
This table gives cross-reference parts and alternative options found for P8231A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8231A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8231A-8 | Math Coprocessor, 8-Bit, NMOS, PDIP24, DIP-24 | Intel Corporation | P8231A vs P8231A-8 |
C8231A | Math Coprocessor, 8-Bit, NMOS, CDIP24, | Intel Corporation | P8231A vs C8231A |