Part Details for 5962-8854701QA by Rochester Electronics LLC
Overview of 5962-8854701QA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8854701QA
5962-8854701QA CAD Models
5962-8854701QA Part Data Attributes:
|
5962-8854701QA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
5962-8854701QA
Rochester Electronics LLC
Math Coprocessor, 16-Bit, NMOS, CDIP40,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for 5962-8854701QA
This table gives cross-reference parts and alternative options found for 5962-8854701QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8854701QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8944903QX | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | 5962-8854701QA vs 5962-8944903QX |
MD8087-2/BQA | Math Coprocessor, 16-Bit, NMOS, CDIP40, CERAMIC, DIP2-40 | Rochester Electronics LLC | 5962-8854701QA vs MD8087-2/BQA |
MC8087-2/B | Math Coprocessor, 16-Bit, HMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | 5962-8854701QA vs MC8087-2/B |
5962-8944902QX | Math Coprocessor, 16-Bit, CMOS, CDIP40, CERAMIC, DIP-40 | Intel Corporation | 5962-8854701QA vs 5962-8944902QX |