Filter Your Search
21 - 30 of 1,519 results
|
5962-8946301YA
e2v technologies
|
Check for Price | No | Obsolete | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP | QFP, QFP68,1.1SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962-8946304YX
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | THOMSON-CSF SEMICONDUCTORS | QFP | , | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
79R3010L-25QJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 600 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TS68882MFB/C20
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
N80C287-10
AMD
|
Check for Price | No | Obsolete | 80286 | 16 | 10 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.445 mm | 16.5862 mm | 16.5862 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||||||||
|
IDT79R3010L-20FM
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
TS68882MR1B/C20
e2v technologies
|
Check for Price | No | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | TELEDYNE E2V (UK) LTD | PGA | PGA, PGA68,10X10 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||
|
L64814NC-25
Avago Technologies
|
Check for Price | No | Active | 32 | 29 | 25 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P143 | Not Qualified | e0 | 70 °C | 143 | PLASTIC/EPOXY | PGA | PGA143,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA143,15X15 | compliant | 8542.31.00.01 | |||||||||||||||
|
PAMD80EC287-10
AMD
|
Check for Price | Obsolete | 80286; 80C286 | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
P80C287-16
AMD
|
Check for Price | No | Obsolete | 80286 | 16 | 16 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |