Filter Your Search
41 - 50 of 1,519 results
|
MC68882EI20A
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | MC68882 | 32 | 5 | 20 MHz | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | e3 | 3 | 70 °C | 245 | 30 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | 3A991 | 8542.31.00.01 | NXP | |||||||||||||||||||||||
|
TS68882MR33
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | NO | 5 V | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA, PGA68,10X10 | |||||||||||||||||||||||
|
79R3010AE-20F
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-XQFP-F84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
MC68881RC20B
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68020 | 32 | 6 | 20 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
IDT79R3010AE33QJB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 750 mA | 5.25 V | 4.75 V | MILITARY | S-GQCC-J84 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 30 | 84 | CERAMIC, GLASS-SEALED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.21 mm | 29.21 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | CAVITY UP, CERPACK-84 | QFN | 84 | |||||
|
L64134GM-80
Broadcom Limited
|
Check for Price | No | Obsolete | 12.5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
SAB-R3010-20-QJ
Infineon Technologies AG
|
Check for Price | No | Obsolete | 32 | 20 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 700 mA | 5.25 V | 4.75 V | OTHER | S-XQCC-J84 | Not Qualified | e0 | 90 °C | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||||||||
|
MM57409N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 41 mA | 6.3 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||||
|
IDT79R3010L-20QJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 40 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
L64134GM-60
Avago Technologies
|
Check for Price | No | Obsolete | 16.66 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-XPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8542.31.00.01 | PGA, PGA144,15X15 |