Filter Your Search
11 - 20 of 1,519 results
|
5962-8946305YA
Atmel Corporation
|
Check for Price | Transferred | 32 | 5 | 50 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
IDT79R3010AE33G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
TS68882VR20
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA | CERAMIC, PGA-68 | 68 | unknown | 8542.31.00.01 | |||||||||||
|
PR3010A-28SG84M
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | R3000A | 32 | 28 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 425 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 30.35 mm | 30.35 mm | PERFORMANCE SEMICONDUCTOR CORP | PGA | PGA, | 84 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
5962-8944902XX
Intel Corporation
|
Check for Price | Obsolete | 16 | 12 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.69 mm | 24.08 mm | 24.08 mm | INTEL CORP | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
L64814NC-40
Avago Technologies
|
Check for Price | No | Active | 32 | 29 | 40 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 380 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P143 | Not Qualified | e0 | 70 °C | 143 | PLASTIC/EPOXY | PGA | PGA143,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | AVAGO TECHNOLOGIES INC | PGA, PGA143,15X15 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TS68882MFB/C16
e2v technologies
|
Check for Price | No | Obsolete | 32 | 5 | 16.67 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP | QFP, QFP68,1.1SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
P80EC287-10
AMD
|
Check for Price | No | Obsolete | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||
|
AM9511-1DC
AMD
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
TS68882MR16
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown |