Filter Your Search
121 - 130 of 1,519 results
|
NS32081N-15
Texas Instruments
|
Check for Price | No | Obsolete | NS32016; NS32008; NS32032 | 16 | 15.15 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 300 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68881RC16A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68020 | 32 | 6 | 16 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68882RC20
NXP Semiconductors
|
Check for Price | Active | MC68882 | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | NXP SEMICONDUCTORS | PGA, | unknown | 8542.31.00.01 | |||||||||||||||||
|
STFLWARP11/PL
STMicroelectronics
|
Check for Price | No | No | Obsolete | 8 | 10 | 40 MHz | YES | 5 V | MATH PROCESSOR, FUZZY COMPUTATION ACCELERATOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.305 mm | 29.305 mm | STMICROELECTRONICS | PLASTIC, LCC-84 | not_compliant | 8542.31.00.01 | LCC | 84 | 3A991.A.2 | |||||||||
|
D80C287XL
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 135 mA | 5.25 V | 4.75 V | OTHER | R-XDIP-T40 | Not Qualified | e0 | 85 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
TS68882MR1B/C33
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||||||||||||||||||||
|
TS68882MF8B/Y16
Thales Group
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C | |||||||||||||||||||||
|
AM9511ADM
AMD
|
Check for Price | No | Obsolete | 8 | 2.08 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 30.099 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 8542.31.00.01 | DIP | 24 | 3A001.A.2.C | |||||||
|
P8231A
Intel Corporation
|
Check for Price | Obsolete | 8 | 1 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.685 mm | INTEL CORP | DIP, | unknown | 8542.31.00.01 | DIP | 24 | |||||||||||||
|
MD80C187-12MTO
Rochester Electronics LLC
|
Check for Price | No | Active | MATH PROCESSOR, COPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 |