Part Details for STFLWARP11/PL by STMicroelectronics
Overview of STFLWARP11/PL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STFLWARP11/PL
STFLWARP11/PL CAD Models
STFLWARP11/PL Part Data Attributes:
|
STFLWARP11/PL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFLWARP11/PL
STMicroelectronics
8-BIT, FUZZY COMPUTATION ACCELERATOR, PQCC84, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 10 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.305 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.305 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FUZZY COMPUTATION ACCELERATOR |
Alternate Parts for STFLWARP11/PL
This table gives cross-reference parts and alternative options found for STFLWARP11/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STFLWARP11/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFLWARP11/PG | 8-BIT, FUZZY COMPUTATION ACCELERATOR, CPGA100, CERAMIC, PGA-100 | STMicroelectronics | STFLWARP11/PL vs STFLWARP11/PG |