Filter Your Search
1 - 10 of 5,110 results
|
STLED316SMTR
STMicroelectronics
|
$1.6466 | Yes | Active | 600 kHz | YES | 5 V | DISPLAY CONTROLLER, SEGMENT LED DRIVER | CMOS | 4 X 17 SEGMENTS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 250 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
PCA9620U/5GA/Q1,01
NXP Semiconductors
|
$1.9500 | Yes | Obsolete | I2C | 14.5 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 8 X 60 DOTS | 50 mA | 5.5 V | 2.5 V | S-XUUC-N80 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | UNSPECIFIED | DIE | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | 380 µm | 3.166 mm | 3.166 mm | NXP SEMICONDUCTORS | DIE | , | 80 | compliant | 8542.39.00.01 | NXP | OL-PCA9620U | ||||||||||||||
|
PCA85232U/2DA/Q1,0
NXP Semiconductors
|
$2.4750 | Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | NOT SPECIFIED | NOT SPECIFIED | VFBGA | NXP SEMICONDUCTORS | DIE | 197 | compliant | NXP | OL-PCA85232U | |||||||||||||||||||||||||||||||||||||
|
PCA9620H/Q900/1,51
NXP Semiconductors
|
$3.9927 | Yes | End Of Life | I2C | 14.5 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 8 X 60 DOTS | 50 mA | 5.5 V | 2.5 V | S-PQFP-G80 | e3 | 2 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | QFP | LQFP-80 | 80 | compliant | 8542.39.00.01 | NXP | SOT315-1 | |||||||||
|
LC75810T-8725-E
onsemi
|
$4.0727 | Yes | Yes | Obsolete | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | e6 | 3 | 260 | 30 | TFQFP | TIN BISMUTH | ONSEMI | compliant | 8542.31.00.01 | onsemi | 932AY | ||||||||||||||||||||||||||||||||||
|
TW8817-TA3-GRST
Renesas Electronics Corporation
|
$8.0900 | Yes | Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | e3 | 3 | MATTE TIN | RENESAS ELECTRONICS CORP | TQFP | 80 | compliant | Renesas Electronics | Q80.12X12A | |||||||||||||||||||||||||||||||||||||
|
LC75810TS-8725-E
onsemi
|
$8.5808 | Yes | Yes | Obsolete | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | e6 | 4 | 260 | 30 | TFQFP | TIN BISMUTH | ONSEMI | 100 | compliant | 8542.31.00.01 | 932AY | ||||||||||||||||||||||||||||||||||
|
S1D13506F00A200
Seiko Epson Corporation
|
$8.6189 | Yes | Not Recommended | ISA; PCMCIA; 68000; 68030; MPC82X; SH-3;... more | 16 | 21 | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 800 X 600 PIXELS | 400 µA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | FQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | SEIKO EPSON CORP | QFP | ROHS COMPLIANT, QFP-128 | 128 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||
|
TW8817-TA3-GRS
Renesas Electronics Corporation
|
$9.1344 | Yes | Active | I2C | YES | 1.8 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | ALSO OPERATES AT 3.3V | 1280 X 768 PIXELS | X-PQFP-G80 | e3 | 3 | 80 | PLASTIC/EPOXY | QFP | UNSPECIFIED | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | RENESAS ELECTRONICS CORP | TQFP | QFP, | 80 | compliant | 8542.31.00.01 | Renesas Electronics | Q80.12X12A | ||||||||||||||||||||||
|
LC75810E-8725-E
onsemi
|
$9.4280 | Yes | Yes | Obsolete | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | e6 | 3 | 260 | 30 | TFQFP | TIN BISMUTH | ONSEMI | 100 | compliant | 8542.31.00.01 | onsemi | 122BV |