Parametric results for: as7c32098a-12tintr under SRAMs

Filter Your Search

1 - 10 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP3983BMTR-G1
Diodes Incorporated
$0.2888 Yes Yes Obsolete STANDARD SRAM e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
AP3983DP7-G1
Diodes Incorporated
$0.2929 Yes Yes Obsolete STANDARD SRAM e3 260 30 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
AP3983CMTR-G1
Diodes Incorporated
$0.3114 Yes Obsolete STANDARD SRAM e3 260 MATTE TIN DIODES INC compliant EAR99 8542.32.00.41 Diodes Incorporated
23K256-I/P
Microchip Technology Inc
$0.5770 Yes Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip DIP DIP-8 8
23K256T-I/SN
Microchip Technology Inc
$0.6104 Yes Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 32000 32.768 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 8
23LC512-I/SN
Microchip Technology Inc
$0.6270 Yes Active 524.288 kbit 8 64KX8 5 V 20 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.5 V 10 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip
N25S830HAS22I
onsemi
$0.6512 Yes Active 262.144 kbit 8 32KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1, (3 LINE) 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm ONSEMI compliant EAR99 8542.32.00.41 onsemi SOIC-8 Narrow Body 0.150 INCH, GREEN, PLASTIC, SOIC-8 8 751AZ
23K640-I/SN
Microchip Technology Inc
$0.6555 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8
IS62WV6416FBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6631 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61WV12816EFBLL-10TLI-TR
Integrated Silicon Solution Inc
$0.6794 Yes Active 2.0972 Mbit 16 128KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 2.4 V 35 µA 3.6 V 2.4 V CMOS R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41