Filter Your Search
1 - 10 of 57,095 results
|
5962-9858601Q2C
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CQCC-N20 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QFN | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.32.00.71 | |||
|
5962-9858601QSA
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | DFP, FL20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 | |||
|
5962-9858601QRX
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
5962-9858601QRA
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 | |||
|
5962-9858601Q2X
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | SRI INTERNATIONAL | QCCN, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
5962-9858601QSC
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDFP-F20 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | GOLD | FLAT | 1.27 mm | DUAL | SRI INTERNATIONAL | DFP | DFP, FL20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 | |||
|
5962-9858601Q2A
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | SRI INTERNATIONAL | QFN | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.32.00.71 | |||
|
5962-9858601QSX
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SRI INTERNATIONAL | DFP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
5962-9858601QRC
SRI International Sarnoff
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 70 ns | MEMORY CIRCUIT | 1 | 512 | 512 words | ASYNCHRONOUS | 160 µA | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDIP-T20 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | SRI INTERNATIONAL | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.71 | |||
|
DS1676W/883B
Texas Instruments
|
Check for Price | No | Obsolete | BIPOLAR | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.32.00.71 |