Filter Your Search
71 - 80 of 57,096 results
|
AT88SC0204CA-Y6H-T
Atmel Corporation
|
$0.8537 | Yes | Transferred | 2.048 kbit | 8 | 256X8 | MEMORY CIRCUIT | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | SON | HVSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.32.00.71 | Microchip | |||||||||||||
|
ST25TA64K-AB6B3
STMicroelectronics
|
$0.8540 | Active | 65.536 kbit | 8 | 8KX8 | MEMORY CIRCUIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | CMOS | INDUSTRIAL | X-XUUC-N | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | STMICROELECTRONICS | DIE | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | |||||||||||||||||||||||||||||||||
|
47L04T-I/SN
Microchip Technology Inc
|
$0.8550 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||||||||||||
|
47C04T-I/SN
Microchip Technology Inc
|
$0.8550 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||||||||||||
|
AT88SC0104C-MJTG
Microchip Technology Inc
|
$0.8698 | Yes | Yes | Not Recommended | 1.024 kbit | 1 | 1KX1 | 35 ns | CRYPTO MEMORY | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | COMMERCIAL | R-XUUC-N8 | e3 | 70 °C | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | MATTE TIN | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | CARD MODULE-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||||||||
|
AT88SC0404CA-Y6H-T
Atmel Corporation
|
$0.8725 | Yes | Transferred | 4.096 kbit | 8 | 512X8 | CRYPTO MEMORY | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | ATMEL CORP | SON | HVSON, SOLCC8,.12,20 | 8 | compliant | EAR99 | 8542.32.00.71 | Microchip | ||||||||||||||
|
47C16-I/SN
Microchip Technology Inc
|
$0.8775 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||||||||||||
|
47L16-I/SN
Microchip Technology Inc
|
$0.8856 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||||||||||||
|
ATSHA204-TH-DA-T
Atmel Corporation
|
$0.8939 | Yes | Obsolete | 4.096 kbit | 1 | 4KX1 | 3.3 V | MEMORY CIRCUIT | 1 | 4000 | 4.096 k | SYNCHRONOUS | 5.5 V | 2 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ATMEL CORP | TSSOP | 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.71 | Microchip | ||||||||||||||||||||||
|
47L16-I/ST
Microchip Technology Inc
|
$0.8955 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 |