Part Details for AT88SC0204CA-Y6H-T by Atmel Corporation
Overview of AT88SC0204CA-Y6H-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT88SC0204CA-Y6H-T
AT88SC0204CA-Y6H-T CAD Models
AT88SC0204CA-Y6H-T Part Data Attributes
|
AT88SC0204CA-Y6H-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88SC0204CA-Y6H-T
Atmel Corporation
Memory Circuit, 256X8, CMOS, PDSO8, 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1011CCCC | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Protection | SOFTWARE |
Alternate Parts for AT88SC0204CA-Y6H-T
This table gives cross-reference parts and alternative options found for AT88SC0204CA-Y6H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0204CA-Y6H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0808CA-Y6H-T | Memory Circuit, 1KX8, CMOS, PDSO8, 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | Atmel Corporation | AT88SC0204CA-Y6H-T vs AT88SC0808CA-Y6H-T |
AT88SC0404CA-Y6H-T | Memory Circuit, 512X8, CMOS, PDSO8, 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | Atmel Corporation | AT88SC0204CA-Y6H-T vs AT88SC0404CA-Y6H-T |