Filter Your Search
11 - 20 of 57,096 results
|
AT88SC1616C-PU
Atmel Corporation
|
$0.3934 | Yes | Transferred | 16.384 kbit | 1 | 16KX1 | CRYPTO MEMORY | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 5.5 V | 2.7 V | CMOS | SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | ATMEL CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.71 | Microchip | ||||||||||||
|
AT88SC0404CA-SH-T
Microchip Technology Inc
|
$0.5284 | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 3.3 V | 250 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | |||||||||||||||||
|
AT88SC0104CA-SH
Microchip Technology Inc
|
$0.5307 | Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||
|
M24SR02-YDW6T/2
STMicroelectronics
|
$0.5322 | Yes | Active | EEPROM | e4 | 1 | 260 | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||
|
AT88SC0204CA-SH
Microchip Technology Inc
|
$0.5531 | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | |||||||||||||||||||||
|
AT88SC0808CA-SH-T
Microchip Technology Inc
|
$0.5559 | Yes | Yes | Not Recommended | 8.192 kbit | 8 | 1KX8 | CRYPTO MEMORY | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||||
|
AT88SC0808CA-SH-T
Atmel Corporation
|
$0.5590 | Transferred | 8.192 kbit | 8 | 1KX8 | MEMORY CIRCUIT | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ATMEL CORP | SOP, | unknown | EAR99 | 8542.32.00.71 | Microchip | ||||||||||||||||||||||||||||
|
AT88SC0404CA-SH
Microchip Technology Inc
|
$0.5619 | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 3.3 V | 250 ns | CRYPTO MEMORY | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | 5A992.C | 8523.52.00.90 | Microchip | ||||||||||||||||||
|
M24SR02-YMC6T/2
STMicroelectronics
|
$0.5793 | Yes | Active | EEPROM | 1 | 260 | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
AT88SC0808CA-SH
Atmel Corporation
|
$0.5810 | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | MEMORY CIRCUIT | 10 | 100000 Write/Erase Cycles | 1011CCCC | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 100 µA | 5 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ATMEL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.71 | Microchip |