Part Details for AT88SC0404CA-SH by Microchip Technology Inc
Overview of AT88SC0404CA-SH by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Price & Stock for AT88SC0404CA-SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0955
|
Newark | Cryptomemory, 4Kbit, 4Zone, 8Soic, Grn 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT88SC0404CA-SH Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6580 | Buy Now |
DISTI #
AT88SC0404CA-SH-ND
|
DigiKey | IC SECURE MEMORY 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1 In Stock |
|
$0.7700 | Buy Now |
DISTI #
AT88SC0404CA-SH
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 1K x 4 3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: AT88SC0404CA-SH) RoHS: Compliant Min Qty: 30000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6200 / $0.7700 | Buy Now |
DISTI #
556-AT88SC0404CA-SH
|
Mouser Electronics | EEPROM CryptoMemory, 4Kbit 4Zone, 8SOIC, GRN RoHS: Compliant | 0 |
|
$0.6750 | Order Now |
DISTI #
AT88SC0404CA-SH
|
Microchip Technology Inc | CryptoMemory, 4Kbit, 4Zone, 8SOIC, GRN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5500 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 100 | 0 |
|
$0.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6840 / $2.0090 | Buy Now | |
DISTI #
AT88SC0404CA-SH
|
Avnet Americas | EEPROM Serial-2Wire 4K-bit 1K x 4 3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: AT88SC0404CA-SH) RoHS: Compliant Min Qty: 30000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6200 / $0.7700 | Buy Now |
|
NAC | CryptoMemory, 4Kbit, 4Zone, 8SOIC, GRN - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6800 / $0.8300 | Buy Now |
|
Chip1Cloud | IC EEPROM 4K I2C 4MHZ 8SOIC | 5630 |
|
RFQ |
Part Details for AT88SC0404CA-SH
AT88SC0404CA-SH CAD Models
AT88SC0404CA-SH Part Data Attributes:
|
AT88SC0404CA-SH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0404CA-SH
Microchip Technology Inc
IC EEPROM 4KBIT 4MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AT88SC0404CA-SH
This table gives cross-reference parts and alternative options found for AT88SC0404CA-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0404CA-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.