Parametric results for: AT27C513R-15RC under OTP ROMs

Filter Your Search

1 - 10 of 37,472 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BQ2022ALPR
Texas Instruments
$0.3666 Yes Yes Active 1.024 kbit 1 1KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 4 PAGES OF 32 BYTES EACH COMMON 1 1000 1.024 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS COMMERCIAL O-XBCY-W3 Not Qualified e3 70 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 5.34 mm 4.3 mm 4.3 mm TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2022ADBZR
Texas Instruments
$0.4120 Yes Yes Active 1.024 kbit 1 1KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 4 PAGES OF 32 BYTES EACH COMMON 1 1000 1.024 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
BQ2026DBZR
Texas Instruments
$0.4196 Yes Yes Active 1.536 kbit 1 1.5KX1 16.67 kHz OTP ROM COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
BQ2024DBZR
Texas Instruments
$0.4197 Yes Yes Active 1.536 kbit 1 1.5KX1 2.7 V 16.67 kHz OTP ROM ORGANIZED AS 6 PAGES OF 32 BYTES EACH COMMON 1 1500 1.536 k ASYNCHRONOUS OPEN-DRAIN SERIAL 20 nA 5.5 V 2.65 V CMOS OTHER R-PDSO-G3 Not Qualified e4 1 70 °C -20 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
DS2502R+T&R
Maxim Integrated Products
$0.5147 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-G3 Not Qualified e3 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.12 mm 2.92 mm 1.3 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 TSSOP, TO-236 3 compliant EAR99 8542.32.00.71
DS1982-F3+
Analog Devices Inc
$1.7510 Active 1.024 kbit 1 1KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 1000 1.024 k ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL O-MEDB-N2 Not Qualified e3 85 °C -40 °C 2 METAL BUTTON,.68IN ROUND DISK BUTTON YES Matte Tin (Sn) NO LEAD END N/A 2 Analog Devices N/A 2000-01-18
DS2505+
Maxim Integrated Products
$2.0119 Yes Yes Transferred 16.384 kbit 1 16KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 16000 16.384 k ASYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 30 3 PLASTIC/EPOXY TO-92 SIP3,.1 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 2.54 mm BOTTOM MAXIM INTEGRATED PRODUCTS INC TO-92 TO-92, SIP3,.1 3 compliant EAR99 8542.32.00.71
AT27C010-70PU
Microchip Technology Inc
$2.0652 Yes Yes Active 1.0486 Mbit 8 128KX8 5 V 70 ns OTP ROM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 10 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.826 mm 42.037 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP-32 compliant EAR99 8542.31.00.01 Microchip
AT27C256R-70PU
Microchip Technology Inc
$2.1279 Yes Yes Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant EAR99 8542.31.00.01 Microchip
AT27C512R-70PU
Microchip Technology Inc
$2.1385 Yes Yes Active 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm MICROCHIP TECHNOLOGY INC DIP-28 compliant EAR99 8542.31.00.01 Microchip