-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1K-bit Serial EPROM with SDQ Interface 3-TO-92 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21327-1-ND
|
DigiKey | IC EPROM 1KBIT SGL WIRE TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
952 In Stock |
|
$0.3461 / $0.5100 | Buy Now |
DISTI #
595-BQ2022ALPR
|
Mouser Electronics | EPROM 1KB Ser EPROM RoHS: Compliant | 5588 |
|
$0.3230 / $0.4900 | Buy Now |
|
Ameya Holding Limited | IC OTP 1KBIT TO92-3 | 20415 |
|
RFQ | |
|
ComSIT USA | 1K-BIT SERIAL EPROM WITH SDQ INTERFACE OTP ROM, 1KX1, CMOS RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
Chip1Cloud | 1K-BIT SERIAL EPROM WITH SDQ INTERFACE | 5000 |
|
RFQ | |
|
LCSC | 1Kbit TO-92-3 Non-Volatile Memory (ROM) ROHS | 2 |
|
$0.2149 / $0.3314 | Buy Now |
|
Perfect Parts Corporation | 3518 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ2022ALPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ2022ALPR
Texas Instruments
1K-bit Serial EPROM with SDQ Interface 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ORGANIZED AS 4 PAGES OF 32 BYTES EACH | |
Clock Frequency-Max (fCLK) | 0.01667 MHz | |
I/O Type | COMMON | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.34 mm | |
Supply Current-Max | 0.00002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for BQ2022ALPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2022ALPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ2022ALPRE3 | 1KX1 OTPROM, BCY3, GREEN, PLASTIC, TO-92, 3 PIN | Texas Instruments | BQ2022ALPR vs BQ2022ALPRE3 |