Filter Your Search
1 - 10 of 312,420 results
|
AT25DF041A-SSH-T
Adesto Technologies Corporation
|
$0.1529 | Yes | Obsolete | 524.288 kbit | 8 | 512KX8 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | 2022-03-23 22:17:46 | ||||||||
|
MX25V5126FM1I/TR
Macronix International Co Ltd
|
$0.1920 | Active | FLASH | 2.7 V | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT25PE20-MHN-Y
Renesas Electronics Corporation
|
$0.2160 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 12 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 600 µm | 6 mm | 5 mm | RENESAS ELECTRONICS CORP | DFN | UDFN-8 | compliant | Renesas Electronics | 2023-10-24 19:30:29 | The AT25PE20 DataFlash-L has the same fe... more | |||||||||||
|
MX25V1006FM1I
Macronix International Co Ltd
|
$0.2216 | Yes | Active | 1.0486 Mbit | 2 | 512KX2 | 3.3 V | 80 MHz | FLASH | ALSO OPERATES 2.3-2.7V SUP @ 50MHZ | 1 | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
MX25V1006FM1I/TR
Macronix International Co Ltd
|
$0.2314 | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 80 MHz | FLASH | ALSO OPERATES AT 2.3-2.7V@50MHZ | 1 | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 1 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
SST25VF064C-80-4I-SCE
Microchip Technology Inc
|
$0.2450 | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.29 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-16 | 16 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | 2023-03-07 16:10:32 | 2.7V to 3.6V 64Mbit SPI Serial Flash | ||||||
|
S25FL216K0PMFI040
Spansion
|
$0.2460 | Yes | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 65 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 32 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | SPANSION INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | |||||||||||||||||
|
LE25S81AMDTWG
onsemi
|
$0.2487 | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 70 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 15 µA | 8.5 µA | 2.4 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 2 | 90 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | 0.150 INCH, HALOGEN AND LEAD FREE, MS-012, SOIC-8 | compliant | onsemi | 2023-03-07 16:10:32 | LE25S81AMDTWG, Serial-SPI Flash Memory, ... more | 751BD | ||||||||||
|
IS25LQ080-JNLE-TR
Integrated Silicon Solution Inc
|
$0.2536 | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3 V | QSPI | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOP, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
AT25SF041-SSHD-T
Adesto Technologies Corporation
|
$0.2579 | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 85 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | 2023-03-07 16:10:32 | NOR Flash Serial (SPI, Dual SPI, Quad SP... more |