Part Details for MX25V1006FM1I/TR by Macronix International Co Ltd
Overview of MX25V1006FM1I/TR by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MX25V1006FM1I/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25V1006FM1I
|
Avnet Americas | SOP 8 / I°/ 1M-BIT - CMOS SERIAL NOR FLASH 2.3V-3.6V - Rail/Tube (Alt: MX25V1006FM1I) RoHS: Not Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1800 | Buy Now |
DISTI #
MX25V1006FM1I
|
Avnet Americas | SOP 8 / I°/ 1M-BIT - CMOS SERIAL NOR FLASH 2.3V-3.6V - Rail/Tube (Alt: MX25V1006FM1I) RoHS: Not Compliant Min Qty: 29792 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1800 | Buy Now |
DISTI #
MX25V1006FM1I/TR
|
TME | IC: FLASH memory, 1MbFLASH, SPI, 128kx8bit, 80MHz, 2.3÷3.6V, SOP8 Min Qty: 1 | 0 |
|
$0.2540 / $0.8040 | RFQ |
DISTI #
MX25V1006FM1I/TR
|
Avnet Silica | SOP 8 / I°/ 1M-BIT - CMOS SERIAL NOR FLASH 2.3V-3.6V (Alt: MX25V1006FM1I/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MX25V1006FM1I/TR
MX25V1006FM1I/TR CAD Models
MX25V1006FM1I/TR Part Data Attributes:
|
MX25V1006FM1I/TR
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25V1006FM1I/TR
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ALSO OPERATES AT 2.3-2.7V@50MHZ | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE |