-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Flash Memory, 8 Mb (1024K x 8), 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0390
|
Newark | Flash Memory, 8Mbit, -40 To 90Deg C, Flash Memory Type:Serial Nor, Memory Configuration:1024K X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:70Mhz, Access Time:-, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi LE25S81AMDTWG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.1640 | Buy Now |
DISTI #
68Y0390
|
Avnet Americas | Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 8-Pin SOIC T/R - Bulk (Alt: 68Y0390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 743 |
|
RFQ | |
DISTI #
863-LE25S81AMDTWG
|
Mouser Electronics | NOR Flash 8 Mb Serial Flash Me RoHS: Compliant | 2553 |
|
$0.6850 / $0.8100 | Buy Now |
DISTI #
V72:2272_14070455
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2126 Container: Cut Strips | Americas - 1582 |
|
$0.5690 / $0.6142 | Buy Now |
DISTI #
59429667
|
Verical | NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R Min Qty: 11 Package Multiple: 1 Date Code: 2126 | Americas - 1582 |
|
$0.5690 / $0.6122 | Buy Now |
DISTI #
71250304
|
Verical | NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 8-Pin SOIC N T/R Min Qty: 305 Package Multiple: 1 | Americas - 1000 |
|
$0.2397 / $0.2571 | Buy Now |
|
Rochester Electronics | LE25S81A - Serial Flash Memory 8M-bit (1024K x 8) RoHS: Compliant Status: Active Min Qty: 1 | 76000 |
|
$0.5995 / $0.7053 | Buy Now |
DISTI #
68Y0390
|
Avnet Americas | Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 8-Pin SOIC T/R - Bulk (Alt: 68Y0390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 743 |
|
RFQ | |
|
Chip1Cloud | Serial Flash Memory | IC FLASH 8M SPI 70MHZ 8SOIC | 14800 |
|
RFQ | |
DISTI #
2507887
|
element14 Asia-Pacific | SERIAL FLASH, 8MBIT, 70MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 6765 |
|
$0.6535 / $0.7927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LE25S81AMDTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LE25S81AMDTWG
onsemi
Serial Flash Memory, 8 Mb (1024K x 8), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.150 INCH, HALOGEN AND LEAD FREE, MS-012, SOIC-8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 71 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.0085 mA | |
Supply Voltage-Max (Vsup) | 2.4 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |