-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 570/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3348
|
Newark | 2 Mbit, Wide Vcc (1.65V To 3.6V), -40C To 85C, Dfn 5X6 (Tray), Single Spi Dataflash (Micron M25Pe Replacement) Rohs Compliant: Yes |Renesas AT25PE20-MHN-Y Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $1.2700 | Buy Now |
DISTI #
1695-AT25PE20-MHN-Y-ND
|
DigiKey | 2 MBIT, WIDE VCC (1.65V TO 3.6V) Min Qty: 1710 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9959 | Buy Now |
DISTI #
AT25PE20-MHN-Y
|
Avnet Americas | NOR Flash NOR 2Mbit 256K X 8bit Serial-SPI 1.8V/3V 7ns 8-Pin UDFN Tray - Trays (Alt: AT25PE20-MHN-Y) RoHS: Compliant Min Qty: 1710 Package Multiple: 570 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
988-AT25PE20-MHN-Y
|
Mouser Electronics | NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) RoHS: Compliant | 66 |
|
$1.0400 / $1.5100 | Buy Now |
DISTI #
AT25PE20-MHN-Y
|
Avnet Americas | NOR Flash NOR 2Mbit 256K X 8bit Serial-SPI 1.8V/3V 7ns 8-Pin UDFN Tray - Trays (Alt: AT25PE20-MHN-Y) RoHS: Compliant Min Qty: 1710 Package Multiple: 570 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.8636 / $0.9860 | Buy Now |
DISTI #
AT25PE20-MHNY
|
TME | IC: FLASH memory, 2MbFLASH, SPI / RapidS, 85MHz, 2.3÷3.6V, uDFN8 Min Qty: 570 | 0 |
|
$0.7900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT25PE20-MHN-Y
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AT25PE20-MHN-Y
Renesas Electronics Corporation
2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 570/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max (fCLK) | 70 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000012 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT25PE20-MHN-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT25PE20-MHN-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25PE20-MHN-T | 2Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory, DFN, 6000/Tape & Reel | Renesas Electronics Corporation | AT25PE20-MHN-Y vs AT25PE20-MHN-T |