Parametric results for: 28hc32 under EEPROMs

Filter Your Search

1 - 10 of 146,547 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M24C02-RMN6TP
STMicroelectronics
$0.0292 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 4191117 STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 12 53.65 643.8 M24C02-RMN6TP, Serial EEPROM Memory 2kbi... more STMicroelectronics 2023-03-07 16:10:32 80 12 960 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 90 YES 1333-86-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object],[object Object] [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more
M24C01-RMN6TP
STMicroelectronics
$0.0338 Yes Active 1.024 kbit 8 128X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 4191115 STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 12 53.65 643.8 EEPROM 1.8-5.5V 1K (128x8) STMicroelectronics 2023-03-07 16:10:32 80 12 960 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 79-94-7, 1309-64-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
93AA76C-I/P
Microchip Technology Inc
$0.0476 Yes Yes Active 8.192 kbit 16 512X16 2.5 V 1 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 512 512 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL YES 5 ms SOFTWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.27 mm 7.62 mm 1364768 MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51 12 569.675 6836.1 8K Microwire Compatible Serial EEPROM Microchip 2023-03-07 16:10:32 486.7 12 5840.4 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 1309-64-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object]
93C66BT-E/SN
Microchip Technology Inc
$0.0601 Yes Yes Active 4.096 kbit 16 256X16 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 1364780 MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 EEPROM 256x16 Microchip 2023-03-07 16:10:32 78 12 936 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 1333-86-4, 1309-64-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object ... more
24C01CT-I/OT
Microchip Technology Inc
$0.0631 Yes Active 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 128 128 words SYNCHRONOUS OPEN-DRAIN SERIAL 5 V I2C 5 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 1 ms R-PDSO-G6 e3 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm 1364670 MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.32.00.51 EEPROM 1K 128 X 8 SERIAL EE IND Microchip 2023-03-07 16:10:32 17 12 204 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 91 YES 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
M24C04-WMN6P
STMicroelectronics
$0.0654 Yes Obsolete 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 4191121 STMICROELECTRONICS SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51 12 53.65 643.8 STMicroelectronics M24C04-WMN6P Serial E... more STMicroelectronics 2024-07-20 08:57:16 80 12 960 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2018-06-27 90 YES 50926-11-9, 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V5.11 [object Object],[object Object] [object Object],[object Object],[object ... more
M24C32-RMN6TP
STMicroelectronics
$0.0698 Yes Active 32.768 kbit 8 4KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 4000 4.096 k SYNCHRONOUS SERIAL I2C 1 µA 5 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 4191130 STMICROELECTRONICS SOIC SOP-8 8 compliant 12 53.65 643.8 EEPROM 1.8-5.5V 32K (4Kx8) STMicroelectronics 2023-03-07 16:10:32 80 12 960 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 99 YES 1333-86-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more AEC-Q100
M24C02-RMC6TG
STMicroelectronics
$0.0726 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 8 compliant EAR99 8542.32.00.51 EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode STMicroelectronics 2023-05-15 09:24:41 16 12 192 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 96 YES 1333-86-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object ... more
CAT93C66VI-GT3
onsemi
$0.0780 Yes Active 4.096 kbit 16 256X16 5 V 2 MHz EEPROM 100 YEAR DATA RETENTION 8 100 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 3 µA 5.5 V 1.8 V CMOS INDUSTRIAL SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 2136429 ONSEMI SOIC 8, 150 mils 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 8 compliant EAR99 8542.32.00.51 12 66.775 801.3 onsemi 2024-09-19 14:45:22 77.46 12 929.52 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 94 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more 751BD
M24C08-RMC6TG
STMicroelectronics
$0.0864 Yes Active 8.192 kbit 8 1KX8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS SOIC MLP-8 8 compliant EAR99 8542.32.00.51 STMicroelectronics 2023-05-15 09:24:44 15.8 12 189.60000000000002 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-06-27 97 YES 1333-86-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more