-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9273
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Stmicroelectronics M24C01-RMN6TP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1983 |
|
$0.0570 | Buy Now |
DISTI #
38AH8867
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24C01-RMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
01AM0230
|
Newark | Eeprom, 1Kbit, 400Khz, I2C, Soic-8 Rohs Compliant: Yes |Stmicroelectronics M24C01-RMN6TP Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
497-8629-1-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53414 In Stock |
|
$0.1152 / $0.1800 | Buy Now |
DISTI #
M24C01-RMN6TP
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M24C01-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0605 / $0.0631 | Buy Now |
DISTI #
51AC9273
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 51AC9273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 1983 Partner Stock |
|
$0.1500 / $0.1860 | Buy Now |
DISTI #
511-M24C01-RMN6TP
|
Mouser Electronics | EEPROM 1.8-5.5V 1K (128x8) RoHS: Compliant | 107997 |
|
$0.0910 / $0.1800 | Buy Now |
DISTI #
E02:0323_00209083
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2317 | Europe - 35000 |
|
$0.0786 / $0.0926 | Buy Now |
DISTI #
V36:1790_06553540
|
Arrow Electronics | EEPROM Serial-I2C 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin SO N T/R Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2306 | Americas - 7500 |
|
$0.0856 | Buy Now |
|
STMicroelectronics | 1 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 108122 |
|
$0.1300 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C01-RMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01-RMN6TP
STMicroelectronics
1 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C01-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C01-RMN6P | 1 Kbit serial I2C bus EEPROM | STMicroelectronics | M24C01-RMN6TP vs M24C01-RMN6P |