Part Details for M24C02-RMC6TG by STMicroelectronics
Overview of M24C02-RMC6TG by STMicroelectronics
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24C02-RMC6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9278
|
Newark | Eeprom, 2Kbit, I2C, Ufdfpn-8, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C02-RMC6TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13260 |
|
$0.1770 / $0.2400 | Buy Now |
DISTI #
01AM0231
|
Newark | Eeprom, 2Kbit, 400Khz, I2C, Ufdfpn-8 Rohs Compliant: Yes |Stmicroelectronics M24C02-RMC6TG Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1610 / $0.1680 | Buy Now |
DISTI #
497-17822-1-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80115 In Stock |
|
$0.1534 / $0.2300 | Buy Now |
DISTI #
M24C02-RMC6TG
|
Avnet Americas | EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, UFDFPN - Tape and Reel (Alt: M24C02-RMC6TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
DISTI #
M24C02-RMC6TG
|
Avnet Americas | EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, UFDFPN - Tape and Reel (Alt: M24C02-RMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
DISTI #
M24C02-RMC6TG
|
Avnet Americas | EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, UFDFPN - Tape and Reel (Alt: M24C02-RMC6TG) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
51AC9278
|
Avnet Americas | EEPROM, Serial I2C, 2 Kbit, 256 x 8bit, 400 kHz, 8 Pins, UFDFPN - Product that comes on tape, but is not reeled (Alt: 51AC9278) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 13260 Partner Stock |
|
$0.1990 / $0.2520 | Buy Now |
DISTI #
511-M24C02-RMC6TG
|
Mouser Electronics | EEPROM 2Kbit 100kHz I2C 400 kHZ Fast-Mode RoHS: Compliant | 16410 |
|
$0.1330 / $0.2000 | Buy Now |
DISTI #
E54:1762_06543387
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2340 | Europe - 45000 |
|
$0.1065 / $0.1197 | Buy Now |
DISTI #
V72:2272_06553547
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 8740 |
|
$0.1165 / $0.1720 | Buy Now |
Part Details for M24C02-RMC6TG
M24C02-RMC6TG CAD Models
M24C02-RMC6TG Part Data Attributes:
|
M24C02-RMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-RMC6TG
STMicroelectronics
2 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |