Filter Your Search
1 - 10 of 2,805 results
|
AT28HC64B-12SU
Microchip Technology Inc
|
$3.7745 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | Microchip | ||||||
|
AT28HC64BF-12SU
Microchip Technology Inc
|
$5.7085 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 2 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||
|
AT28HC256-12TU
Microchip Technology Inc
|
$5.9450 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | MIL-STD-883 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||
|
AT28HC64BF-12JU
Microchip Technology Inc
|
$6.2365 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 2 ms | R-PQCC-J32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||
|
AT28HC256E-90TU
Microchip Technology Inc
|
$6.3172 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1, TSSOP28,.53,22 | compliant | Microchip | |||||||||||
|
AT28HC64B-90JU
Microchip Technology Inc
|
$6.8006 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 90 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | Microchip | ||||||
|
AT28HC256E-12SU
Microchip Technology Inc
|
$6.9088 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | Microchip | |||||||||
|
AT28HC64BF-12JU-T
Microchip Technology Inc
|
$6.9200 | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G32 | e3 | 1 | 85 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | SOP | SOP8,.16 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | Microchip | EAR99 | 8542.32.00.51 | |||||||
|
AT28HC256-90TU
Microchip Technology Inc
|
$6.9330 | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1, TSSOP28,.53,22 | compliant | Microchip | EAR99 | 8542.32.00.51 | ||||||||||
|
AT28HC256E-90SU
Microchip Technology Inc
|
$6.9796 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP28,.4 | compliant | Microchip |